-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2847
|
Newark | Res, 100K, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Crg Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS0603J100K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3550 |
|
$0.0600 | Buy Now |
DISTI #
CRGS0603J100K-ND
|
DigiKey | RES SMD 100K OHM 5% 1/4W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0438 | Buy Now |
DISTI #
6-2176243-1
|
Avnet Americas | Res Anti-Surge Thick Film 0603 100k Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R (Alt: 6-2176243-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0388 | Buy Now |
DISTI #
279-CRGS0603J100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGS0603 5% 100K RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
DISTI #
6-2176243-1
|
Avnet Americas | Res Anti-Surge Thick Film 0603 100k Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R (Alt: 6-2176243-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0388 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS0603J100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS0603J100K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |