CRGS0603J1R0
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603

Overview of CRGS0603J1R0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGS0603J1R0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y2840
Newark Res, 1R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Ohm, Product Range:Crg Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Te Connectivity CRGS0603J1R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2585
  • 10 $0.0870
  • 25 $0.0770
  • 50 $0.0660
  • 100 $0.0550
$0.0550 / $0.0870 Buy Now
DISTI # A129228CT-ND
DigiKey RES SMD 1 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4248
In Stock
  • 1 $0.2300
  • 10 $0.1220
  • 50 $0.0836
  • 100 $0.0720
  • 500 $0.0529
  • 1,000 $0.0468
  • 5,000 $0.0496
  • 10,000 $0.0459
  • 15,000 $0.0441
  • 25,000 $0.0421
  • 35,000 $0.0410
  • 50,000 $0.0398
  • 125,000 $0.0374
  • 250,000 $0.0366
$0.0366 / $0.2300 Buy Now
DISTI # 279-CRGS0603J1R0
Mouser Electronics Thick Film Resistors - SMD CRGS0603 5% 1R0 RoHS: Compliant 3354
  • 1 $0.2300
  • 10 $0.0840
  • 100 $0.0530
  • 1,000 $0.0470
  • 5,000 $0.0360
$0.0360 / $0.2300 Buy Now
Onlinecomponents.com Anti-Surge Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0466
  • 10,000 $0.0445
  • 25,000 $0.0431
  • 50,000 $0.0413
  • 100,000 $0.0401
  • 150,000 $0.0395
  • 250,000 $0.0380
  • 500,000 $0.0354
$0.0354 / $0.0466 Buy Now
DISTI # CRGS0603J1R0
TME Resistor: thick film, SMD, 0603, 1Ω, 250mW, ±5%, CRGS Min Qty: 20000 0
  • 20,000 $0.0504
$0.0504 RFQ
DISTI # 2176243-1
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: 2176243-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Anti-Surge Thick Film Resistor - SMD 0603 - 1 ohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0466
  • 10,000 $0.0445
  • 25,000 $0.0431
  • 50,000 $0.0413
  • 100,000 $0.0401
  • 150,000 $0.0395
  • 250,000 $0.0380
  • 500,000 $0.0354
$0.0354 / $0.0466 Buy Now

CAD Models for CRGS0603J1R0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGS0603J1R0 by TE Connectivity

CRGS0603J1R0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.6mm x .8mm x .45mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRGS0603J1R0
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGS0603J1R0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGS0603J1R0 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGS0603J1R0 would you like to use for your alert(s)?
  • Please alert me when CRGS0603J1R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGS0603J1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGS0603J1R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGS0603J1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGS0603J1R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGS0603J1R0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: