-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3018
|
Newark | Res, 100R, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:100Ohm, Product Range:Crgs Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:600Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS1206J100R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2450 |
|
$0.1560 / $0.3050 | Buy Now |
DISTI #
CRGS1206J100R-ND
|
DigiKey | RES SMD 100 OHM 5% 0.6W 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0747 | Buy Now |
DISTI #
2-2176245-5
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 3/5 W, 1206 [3216 Metric], Thick Film, Anti-Surge (Alt: 2-2176245-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0662 | Buy Now |
DISTI #
279-CRGS1206J100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGS1206 5% 100R RoHS: Compliant | 0 |
|
$0.0640 / $0.4500 | Order Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 1206 - 100 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0639 / $0.0795 | Buy Now |
DISTI #
2-2176245-5
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 3/5 W, 1206 [3216 Metric], Thick Film, Anti-Surge (Alt: 2-2176245-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0662 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 1206 - 100 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0639 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS1206J100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS1206J100R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |