-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1.5ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3182
|
Newark | Res, 1R5, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1.5Ohm, Product Range:Crgs Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS2512J1R5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 / $0.7250 | Buy Now |
DISTI #
CRGS2512J1R5-ND
|
DigiKey | RES SMD 1.5 OHM 5% 1.5W 2512 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3154 | Buy Now |
DISTI #
2176246-3
|
Avnet Americas | Res Anti-Surge Thick Film 2512 1.5 Ohm 5% 1.5W ?400ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 2176246-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.3310 | Buy Now |
DISTI #
279-CRGS2512J1R5
|
Mouser Electronics | Thick Film Resistors - SMD CRGS2512 5% 1R5 RoHS: Compliant | 7511 |
|
$0.3070 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 2512 - 1.5 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3101 / $0.8495 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 2512 - 1.5 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3101 / $0.8495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS2512J1R5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS2512J1R5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1.5ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2515
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |