CRGS2512J4R7
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2515

Overview of CRGS2512J4R7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGS2512J4R7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y3231
Newark Res, 4R7, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:4.7Ohm, Product Range:Crgs Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS2512J4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 962
  • 1 $0.5220
$0.5220 Buy Now
DISTI # CRGS2512J4R7-ND
DigiKey RES SMD 4.7 OHM 5% 1.5W 2512 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.3154
$0.3154 Buy Now
DISTI # 2176246-9
Avnet Americas Res Anti-Surge Thick Film 2512 4.7 Ohm 5% 1.5W ?400ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 2176246-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.3310
$0.3310 Buy Now
DISTI # 279-CRGS2512J4R7
Mouser Electronics Thick Film Resistors - SMD CRGS2512 5% 4R7 RoHS: Compliant 0
  • 4,000 $0.3150
  • 20,000 $0.3150
$0.3150 Order Now
Onlinecomponents.com Anti-Surge Thick Film Resistor - SMD 2512 - 4.7 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.8495
  • 10,000 $0.4497
  • 15,000 $0.3165
  • 20,000 $0.3101
$0.3101 / $0.8495 Buy Now
Master Electronics Anti-Surge Thick Film Resistor - SMD 2512 - 4.7 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.8495
  • 10,000 $0.4497
  • 15,000 $0.3165
  • 20,000 $0.3101
$0.3101 / $0.8495 Buy Now

CAD Models for CRGS2512J4R7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGS2512J4R7 by TE Connectivity

CRGS2512J4R7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CRGS2512J4R7
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2515
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGS2512J4R7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGS2512J4R7 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGS2512J4R7 would you like to use for your alert(s)?
  • Please alert me when CRGS2512J4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGS2512J4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGS2512J4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGS2512J4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGS2512J4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGS2512J4R7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: