There are no models available for this part yet.
Overview of CRGV0603F255K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CRGV0603F255K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X8454
|
Newark | Crgv0603 1% 255K 400V |Neohm Te Connectivity CRGV0603F255K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now | |
DISTI #
CRGV0603F255K-ND
|
DigiKey | RES SMD 255K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now | |
DISTI #
4-1879533-0
|
Avnet Americas | SMD Chip Resistor, 255 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 4-1879533-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-CRGV0603F255K
|
Mouser Electronics | Thick Film Resistors - SMD 255 Ohms 1% 200ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now | |
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 255 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0151 | Buy Now | ||
DISTI #
4-1879533-0
|
Avnet Abacus | SMD Chip Resistor, 255 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage (Alt: 4-1879533-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 255 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0151 | Buy Now |
CAD Models for CRGV0603F255K by TE Connectivity
Part Data Attributes for CRGV0603F255K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1.6mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
255000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|