Part Details for CRGV0603J200K by TE Connectivity
Overview of CRGV0603J200K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGV0603J200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRGV0603J200K-ND
|
DigiKey | RES SMD 200K OHM 5% 1/10W 0603 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
1879528-8
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879528-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
279-CRGV0603J200K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0603 5% 200K400V RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 200 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0070 / $0.0115 | Buy Now |
DISTI #
1879528-8
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879528-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
1879528-8
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879528-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
1879528-8
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 5%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage (Alt: 1879528-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 200 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0070 / $0.0115 | Buy Now |
Part Details for CRGV0603J200K
CRGV0603J200K CAD Models
CRGV0603J200K Part Data Attributes
|
CRGV0603J200K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0603J200K
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGV0603J200K
This table gives cross-reference parts and alternative options found for CRGV0603J200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGV0603J200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879528-8 | Fixed Resistor, Thick Film, 0.1W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRGV0603J200K vs 1879528-8 |