Part Details for CRGV2010J51K by TE Connectivity
Overview of CRGV2010J51K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGV2010J51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X9110
|
Newark | Crgv2010 5% 51K 3000V |Neohm Te Connectivity CRGV2010J51K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
CRGV2010J51K-ND
|
DigiKey | RES SMD 51K OHM 5% 1/2W 2010 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 | Buy Now |
DISTI #
1879531-1
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879531-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
DISTI #
279-CRGV2010J51K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV2010 5% 51K RoHS: Compliant | 0 |
|
$0.0780 / $0.0830 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 2010 - 51 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0779 / $0.1631 | Buy Now |
DISTI #
1879531-1
|
Avnet Abacus | SMD Chip Resistor, 51 kOhm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage (Alt: 1879531-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 2010 - 51 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0779 / $0.1631 | Buy Now |
Part Details for CRGV2010J51K
CRGV2010J51K CAD Models
CRGV2010J51K Part Data Attributes
|
CRGV2010J51K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV2010J51K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRGV2010J51K
This table gives cross-reference parts and alternative options found for CRGV2010J51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGV2010J51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879531-1 | Fixed Resistor, Thick Film, 0.5W, 51000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRGV2010J51K vs 1879531-1 |