Part Details for CRGV2512F174K by TE Connectivity
Overview of CRGV2512F174K by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV2512F174K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X9182
|
Newark | Crgv2512 1% 174K 1600V |Neohm Te Connectivity CRGV2512F174K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
CRGV2512F174K-ND
|
DigiKey | RES SMD 174K OHM 1% 1W 2512 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
DISTI #
5-1879539-2
|
Avnet Americas | Res Thick Film 2512 174K Ohm 1% 1W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879539-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1663 | Buy Now |
DISTI #
279-CRGV2512F174K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV2512 1% 174K 1600V RoHS: Compliant | 0 |
|
$0.1570 / $0.1580 | Order Now |
DISTI #
5-1879539-2
|
Avnet Abacus | Res Thick Film 2512 174K Ohm 1% 1W �200ppm/�C Molded SMD SMD T/R (Alt: 5-1879539-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGV2512F174K
CRGV2512F174K CAD Models
CRGV2512F174K Part Data Attributes
|
CRGV2512F174K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV2512F174K
TE Connectivity
Fixed Resistor, Thick Film, 1W, 174000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |