There are no models available for this part yet.
Overview of CRHA1210AF51M0FKEF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRHA1210AF51M0FKEF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ4620
|
Newark | Res, 51M, 1%, 0.45W, 1210 Rohs Compliant: Yes |Vishay CRHA1210AF51M0FKEF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3737 |
|
$1.1200 / $1.4600 | Buy Now | |
DISTI #
71-CRHA1210A51M0FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 51Mohms 1% AEC-Q200 High Volt RoHS: Compliant | 3750 |
|
$0.6620 / $2.3600 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.7944 / $2.1184 | Buy Now |