Part Details for CRHP2512AF33M0FKE1 by Vishay Intertechnologies
Overview of CRHP2512AF33M0FKE1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHP2512AF33M0FKE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3163
|
Newark | Res, 33M, 1%, 1.5W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRHP2512AF33M0FKE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8900 / $3.0600 | Buy Now |
DISTI #
71-RHP2512AF33M0FKE1
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 1000 |
|
$1.4100 / $2.8800 | Buy Now |
DISTI #
3357766RL
|
element14 Asia-Pacific | RES, 33M, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2036 / $1.5507 | Buy Now |
DISTI #
3357766
|
element14 Asia-Pacific | RES, 33M, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2036 / $2.5254 | Buy Now |
DISTI #
3357766RL
|
Farnell | RES, 33M, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2781 / $1.6414 | Buy Now |
DISTI #
3357766
|
Farnell | RES, 33M, 1%, 1.5W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2781 / $2.1928 | Buy Now |