Part Details for CRHV1206AA2006F150S2 by Vishay Intertechnologies
Overview of CRHV1206AA2006F150S2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV1206AA2006F150S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AA2006F150
|
Avnet Americas | Res Thick Film 1206 200M Ohm 1% 3/10W ±150ppm/°C Molded SMD SMD T/R - Bulk (Alt: CRHV1206AA2006F150) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $2.1952 | Buy Now |