-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AF100MFKEW
|
Avnet Americas | Res Thick Film 1206 100MegaOhm 1% 3/10W ±100ppm/°C Molded Tray - Bulk (Alt: CRHV1206AF100MFKEW) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6318 / $3.8931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF100MFKEW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF100MFKEW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF100MFKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF100MFKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206CF100MFKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF100MFKEW vs CRHV1206CF100MFKEB |
CRHV1206CF100MFKFB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206CF100MFKFB |
CRHV1206CB100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206CB100MFKN5 |
CRHV1206AC100MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206AC100MFKNW |
CRHV1206CF100MFKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Techno | CRHV1206AF100MFKEW vs CRHV1206CF100MFKSB |
CRHV1206AF100MFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206AF100MFKEB |
CRHV1206AF100MFKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206AF100MFKE1 |
CRHV1206BD100MFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206BD100MFKNB |
CRHV1206AC100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206AC100MFKN5 |
CRHV1206BC100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF100MFKEW vs CRHV1206BC100MFKN5 |