CRHV1206AF100MFKFT
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of CRHV1206AF100MFKFT by Vishay Techno

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV1206AF100MFKFT by Vishay Techno

Part # Manufacturer Description Stock Price Buy
DISTI # 3579-CRHV1206AF100MFKFTCT-ND
DigiKey RES 100 MOHM 1% 0.3W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3095
In Stock
  • 1 $7.0400
  • 10 $4.6770
  • 50 $3.7372
  • 100 $3.4161
  • 250 $3.0952
  • 500 $2.8888
  • 1,250 $2.8659
$2.8659 / $7.0400 Buy Now

CAD Models for CRHV1206AF100MFKFT by Vishay Techno
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRHV1206AF100MFKFT by Vishay Techno

CRHV1206AF100MFKFT
Vishay Techno
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
3.175 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1500 V
Want to compare parts?
  1. CRHV1206AF100MFKFT
    Vishay Techno
    RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRHV1206AF100MFKFT

This table gives cross-reference parts and alternative options found for CRHV1206AF100MFKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF100MFKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHV1206BA100MFKNF Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206BA100MFKNF
CRHV1206AF100MFKE5 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206AF100MFKE5
CRHV1206AF100MFKTT Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206AF100MFKTT
CRHV1206AF100MFKTW Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206AF100MFKTW
CRHV1206AF100MFKEW RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Techno CRHV1206AF100MFKFT vs CRHV1206AF100MFKEW
CRHV1206AF100MFKEB RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 100000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Techno CRHV1206AF100MFKFT vs CRHV1206AF100MFKEB
CRHV1206BF100MFKET Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206BF100MFKET
CRHV1206AF100MFKET Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206AF100MFKET
CRHV1206CE100MFKNT Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206CE100MFKNT
CRHV1206AF100MFKEF Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF100MFKFT vs CRHV1206AF100MFKEF

Related Parts for CRHV1206AF100MFKFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV1206AF100MFKFT by Vishay Techno.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV1206AF100MFKFT by Vishay Techno

Select Manufacturer
Which Manufacturer of CRHV1206AF100MFKFT would you like to use for your alert(s)?
  • Please alert me when CRHV1206AF100MFKFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV1206AF100MFKFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV1206AF100MFKFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV1206AF100MFKFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV1206AF100MFKFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV1206AF100MFKFT by Vishay Techno

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: