Part Details for CRHV1206AF10M0FKE1 by Vishay Dale
Overview of CRHV1206AF10M0FKE1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV1206AF10M0FKE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-CRHV1206AF10M0FKE1CT-ND
|
DigiKey | RES SMD 10M OHM, 1%, 0.3W, 1206, Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3637 In Stock |
|
$0.9848 / $3.0200 | Buy Now |