-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3632
|
Newark | Res, 1G, 1%, 0.3W, 1206, Thick Film, Resistance:1Gohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Series Rohs Compliant: Yes |Vishay CRHV1206AF1G00FKET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$4.1400 | Buy Now |
DISTI #
70AJ5532
|
Newark | Res, 1G, 1%, 0.3W, 1206, Thick Film, Resistance:1Gohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Series Rohs Compliant: Yes |Vishay CRHV1206AF1G00FKET Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0100 / $3.8500 | Buy Now |
DISTI #
CRHV1206AF1G00FKET
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 1%, 3/10 W, 1206 [3216 Metric], Thick Film, High Voltage (Alt: CRHV1206AF1G00FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6466 / $3.9960 | Buy Now |
DISTI #
01Y3632
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 1%, 3/10 W, 1206 [3216 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 01Y3632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 81 Partner Stock |
|
$4.1400 | Buy Now |
DISTI #
71-CRHV1206AF1G00FKE
|
Mouser Electronics | Thick Film Resistors - SMD 1Gohms 1% 100ppm 0.3watt 3-side term RoHS: Compliant | 5054 |
|
$1.9400 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$2.9200 | Buy Now |
DISTI #
CRHV1206AF1G00FKET
|
TTI | Thick Film Resistors - SMD 1Gohms 1% 100ppm 0.3watt 3-side term pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.0200 | Buy Now |
DISTI #
CRHV1206AF1G00FKET
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 1%, 3/10 W, 1206 [3216 Metric], Thick Film, High Voltage (Alt: CRHV1206AF1G00FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6466 / $3.9960 | Buy Now |
DISTI #
01Y3632
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 1%, 3/10 W, 1206 [3216 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 01Y3632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 81 Partner Stock |
|
$4.1400 | Buy Now |
DISTI #
CRHV1206AF1G00FKET
|
Avnet Americas | SMD Chip Resistor, 1 GOhm, ± 1%, 3/10 W, 1206 [3216 Metric], Thick Film, High Voltage (Alt: CRHV1206AF1G00FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6466 / $3.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF1G00FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF1G00FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF1G00FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF1G00FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206BA1G00FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206BA1G00FKN5 |
CRHV1206AF1G00FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206AF1G00FKTT |
CRHV1206BD1G00FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206BD1G00FKN5 |
CRHV1206AF1G00FKFF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206AF1G00FKFF |
CRHV1206CF1G00FKST | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Techno | CRHV1206AF1G00FKET vs CRHV1206CF1G00FKST |
CRHV1206AF1G00FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206AF1G00FKEF |
CRHV1206CA1G00FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206CA1G00FKNW |
CRHV1206CC1G00FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206CC1G00FKNB |
CRHV1206AF1G00FKEW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206AF1G00FKEW |
CRHV1206AF1G00FKST | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF1G00FKET vs CRHV1206AF1G00FKST |