-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3858
|
Newark | Res, 20M, 1%, 0.3W, 1206, Thick Film, Resistance:20Mohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Seriesrohs Compliant: Yes |Vishay CRHV1206AF20M0FKE5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 699 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
70AJ5539
|
Newark | Res, 20M, 1%, 0.3W, 1206, Thick Film, Resistance:20Mohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Seriesrohs Compliant: Yes |Vishay CRHV1206AF20M0FKE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
CRHV1206AF20M0FKE5
|
Avnet Americas | Res Thick Film 1206 20MegaOhm 1% 3/10W ±100ppm/°C Molded - Tape and Reel (Alt: CRHV1206AF20M0FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6318 / $2.1437 | Buy Now |
DISTI #
01Y3858
|
Avnet Americas | Res Thick Film 1206 20MegaOhm 1% 3/10W ±100ppm/°C Molded - Product that comes on tape, but is not reeled (Alt: 01Y3858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Ammo Pack | 699 Partner Stock |
|
$2.4300 / $3.6800 | Buy Now |
DISTI #
71-RHV1206AF20M0FKE5
|
Mouser Electronics | Thick Film Resistors - SMD 20M OHM 1% 1.5KV RoHS: Compliant | 1365 |
|
$1.5700 / $3.2900 | Buy Now |
DISTI #
V72:2272_09496505
|
Arrow Electronics | CRHV1206AF20M0FKE5 Vishay Resistor Fixed Single-Surface Mount Thick Film 20M Ohm 0.3W ±100ppm/°C Pad - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2413 Container: Cut Strips | Americas - 500 |
|
$1.6180 / $3.2450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5700 | Buy Now |
DISTI #
79925430
|
Verical | CRHV1206AF20M0FKE5 Vishay Resistor Fixed Single-Surface Mount Thick Film 20M Ohm 0.3W ±100ppm/°C Pad - Arrow.com Min Qty: 22 Package Multiple: 1 | Americas - 699 |
|
$3.1920 | Buy Now |
DISTI #
78956347
|
Verical | CRHV1206AF20M0FKE5 Vishay Resistor Fixed Single-Surface Mount Thick Film 20M Ohm 0.3W ±100ppm/°C Pad - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 500 |
|
$3.2450 | Buy Now |
DISTI #
CRHV1206AF20M0FKE5
|
TTI | Thick Film Resistors - SMD 20M OHM 1% 1.5KV pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.3900 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF20M0FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF20M0FKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF20M0FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF20M0FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206CD20M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206CD20M0FKNT |
CRHV1206CF20M0FKST | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Techno | CRHV1206AF20M0FKE5 vs CRHV1206CF20M0FKST |
CRHA1206AF20M0FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHA1206AF20M0FKEF |
CRHV1206AF20M0FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206AF20M0FKE1 |
CRHV1206AF20M0FKFF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206AF20M0FKFF |
CRHV1206BB20M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206BB20M0FKNW |
CRHV1206AF20M0FKFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206AF20M0FKFT |
CRHV1206CE20M0FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206CE20M0FKN1 |
CRHV1206CF20M0FKST | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206CF20M0FKST |
CRHV1206AF20M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 20000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF20M0FKE5 vs CRHV1206AF20M0FKEB |