-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2044
|
Newark | Res, Thick Film, 50M, 1%, 0.3W, 1206, Resistance:50Mohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Seriesrohs Compliant: Yes |Vishay CRHV1206AF50M0FKFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1690 |
|
$2.0500 / $3.3200 | Buy Now |
DISTI #
71-RHV1206AF50M0FKFT
|
Mouser Electronics | Thick Film Resistors - SMD 50M OHM 1% 1.5KV RoHS: Compliant | 0 |
|
$2.8400 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$2.8400 | Buy Now |
DISTI #
CRHV1206AF50M0FKFT
|
TTI | Thick Film Resistors - SMD 50M OHM 1% 1.5KV pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2200 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF50M0FKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF50M0FKFT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e2 | |
Manufacturer Series | CRHV | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier |