-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206CF70M0FKTT
|
Avnet Americas | CRHV1206CF 70M 1% 100 TT - Bulk (Alt: CRHV1206CF70M0FKTT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0175 / $4.1313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206CF70M0FKTT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206CF70M0FKTT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 70000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206CF70M0FKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206CF70M0FKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206AF70M0FKF5 | Fixed Resistor, | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKF5 |
CRHV1206AF70M0FKFF | Fixed Resistor, | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKFF |
CRHV1206AF70M0FKTT | Fixed Resistor, | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKTT |
CRHV1206CF70M0FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 70000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206CF70M0FKTB |
CRHV1206AF70M0FKTB | Fixed Resistor, | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKTB |
CRHV1206AF70M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 70000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKEB |
CRHV1206AF70M0FKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 70000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKF1 |
CRHV1206AF70M0FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 70000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206CF70M0FKTT vs CRHV1206AF70M0FKTW |