-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3117
|
Newark | Surface Mount Thick Film Resistor, Crhv Series, 10 Mohm, 500 Mw, - 1%, 2 Kv Rohs Compliant: Yes |Vishay CRHV2010AF10M0FKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$1.7500 / $2.2800 | Buy Now |
DISTI #
CRHV2010AF10M0FKET
|
Avnet Americas | CRHV2010AF 10M 1% 100 ET e3 - Custom Tape W/Leader (Alt: CRHV2010AF10M0FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.7837 / $3.3840 | Buy Now |
DISTI #
71-CRHV2010AF10M0FKE
|
Mouser Electronics | Thick Film Resistors - SMD 10Mohms 1% 100ppm 0.5watt 3-side term RoHS: Compliant | 3368 |
|
$0.9280 / $2.7900 | Buy Now |
|
Future Electronics | Res Thick Film 2010 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
DISTI #
C1S803607158495
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3000 |
|
$3.5000 | Buy Now |
DISTI #
C1S803603753371
|
Chip1Stop | Res Thick Film 2010 10M Ohm 1% 0.5W(1/2W) ±100ppm/℃ SMD T/R RoHS: Compliant | 350 |
|
$3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF10M0FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF10M0FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF10M0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF10M0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010BF10M0FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010BF10M0FKEB |
CRHV2010AF10M0FKST | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010AF10M0FKST |
CRHV2010BF10M0FKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010BF10M0FKTB |
CRHV2010AF10M0FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010AF10M0FKEB |
CRMV2010BB10M0FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0FKET vs CRMV2010BB10M0FKNB |
CRMA2010AF10M0FKT5 | Fixed Resistor, Thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0FKET vs CRMA2010AF10M0FKT5 |
CRHV2010AF10M0FKTW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010AF10M0FKTW |
CRHV2010AF10M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0FKET vs CRHV2010AF10M0FKE5 |
RVC50K1005FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRHV2010AF10M0FKET vs RVC50K1005FTE |
CRHV2010AF10M0FKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | CRHV2010AF10M0FKET vs CRHV2010AF10M0FKTB |