-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 200 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF10M0KNTB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF10M0KNTB
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 200 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF10M0KNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF10M0KNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF10M0KNEW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 200 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF10M0KNTB vs CRHV2010AF10M0KNEW |
CRHV2010CF10M0KNTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNTB |
CRHV2010CF10M0KNEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 200 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNEB |
CRHV2010CF10M0KNFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNFB |
CRHV2010CF10M0KNTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNTT |
CRHV2010CF10M0KNTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNTW |
CRHV2010AF10M0KNTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010AF10M0KNTT |
CRHV2010CF10M0KNFB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 200 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNFB |
CRHV2010CF10M0KNET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNET |
CRHV2010CF10M0KNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010AF10M0KNTB vs CRHV2010CF10M0KNEB |