-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2010AF10M7FKSB
|
Avnet Americas | Res Thick Film 2010 10.7MegaOhm 1% 1/2W ±100ppm/°C Molded Bulk - Bulk (Alt: CRHV2010AF10M7FKSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF10M7FKSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF10M7FKSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF10M7FKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF10M7FKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010BE10M7FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRHV2010BE10M7FKN5 |
CRHV2010AF10M7FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRHV2010AF10M7FKTF |
CRMA2010AG10M7FKTW | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRMA2010AG10M7FKTW |
CRHV2010AF10M7FKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRHV2010AF10M7FKF5 |
CHM201010.7MOHMS1%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CRHV2010AF10M7FKSB vs CHM201010.7MOHMS1%100PPMBULK |
CRMV2010AF10M7FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRMV2010AF10M7FKE5 |
CRHV2010AF10M7FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRHV2010AF10M7FKTB |
CRMV2010AF10M7FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRMV2010AF10M7FKE1 |
CRMA2010AF10M7FKTF | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRMA2010AF10M7FKTF |
CRHV2010CB10M7FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF10M7FKSB vs CRHV2010CB10M7FKNB |