Part Details for CRHV2010AF1G00FKST by Vishay Intertechnologies
Overview of CRHV2010AF1G00FKST by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2010AF1G00FKST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9826
|
Newark | Crhv2010Af 1G 1% 100 St |Vishay CRHV2010AF1G00FKST RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.4000 | Buy Now |
DISTI #
CRHV2010AF1G00FKST
|
Avnet Americas | CRHV2010AF 1G 1% 100 ST - Custom Tape W/Leader (Alt: CRHV2010AF1G00FKST) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8037 / $3.4827 | Buy Now |
DISTI #
71-RHV2010AF1G00FKST
|
Mouser Electronics | Thick Film Resistors - SMD 1G OHM 1% 2KV RoHS: Not Compliant | 0 |
|
$3.0900 / $6.4800 | Order Now |
DISTI #
CRHV2010AF1G00FKST
|
TTI | Thick Film Resistors - SMD 1G OHM 1% 2KV Min Qty: 4 Package Multiple: 1 Container: Reel |
Americas - 2000 In Stock |
|
$1.3300 | Buy Now |
Part Details for CRHV2010AF1G00FKST
CRHV2010AF1G00FKST CAD Models
CRHV2010AF1G00FKST Part Data Attributes
|
CRHV2010AF1G00FKST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF1G00FKST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHV2010AF1G00FKST
This table gives cross-reference parts and alternative options found for CRHV2010AF1G00FKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF1G00FKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF1G00FKST | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKST |
CRHV2010AF1G00FKEW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKEW |
CRHV2010CA1G00FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010CA1G00FKNB |
CRHV2010AF1G00FKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKET |
CRHV2010CF1G00FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF1G00FKST vs CRHV2010CF1G00FKFT |
CRHV2010AF1G00FKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKSB |
CRHV2010AF1G00FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKFT |
CRHV2010CE1G00FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010CE1G00FKNW |
CRHV2010CA1G00FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010CA1G00FKN5 |
CRHV2010AF1G00FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF1G00FKST vs CRHV2010AF1G00FKE1 |