-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2010AF200MFKFT
|
Avnet Americas | CRHV2010AF 200M 1% 100 FT E2 - Custom Tape W/Leader (Alt: CRHV2010AF200MFKFT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8680 / $4.2360 | Buy Now |
|
Future Electronics | CRHV Series 2010 200 MOhm ±1 % 0.5 W ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
CRHV2010AF200MFKFT
|
TTI | Thick Film Resistors - SMD 200M OHM 1% 2KV pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF200MFKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF200MFKFT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF200MFKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF200MFKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF200MFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKTT |
CRHV2010AF200MFKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKFB |
CRHV2010AB200MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AB200MFKNW |
CRHV2010BD200MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010BD200MFKN5 |
CRHV2010CF200MFKFW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF200MFKFT vs CRHV2010CF200MFKFW |
CRHV2010AF200MFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKEB |
CRHV2010CE200MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010CE200MFKN5 |
CRHV2010AF200MFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKEW |
CRHV2010AF200MFKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKET |
CRHV2010AF200MFKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF200MFKFT vs CRHV2010AF200MFKTW |