-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y4840
|
Newark | Res, 30M, 1%, 0.5W, 2010, Thick Film, Resistance:30Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Seriesrohs Compliant: Yes |Vishay CRHV2010AF30M0FKE5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 488 |
|
$1.6500 | Buy Now |
DISTI #
70AJ5547
|
Newark | Res, 30M, 1%, 0.5W, 2010, Thick Film, Resistance:30Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Seriesrohs Compliant: Yes |Vishay CRHV2010AF30M0FKE5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
01Y4840
|
Avnet Americas | CRHV2010AF 30M 1% 100 E5 e3 - Product that comes on tape, but is not reeled (Alt: 01Y4840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 488 Partner Stock |
|
$2.9800 / $4.5100 | Buy Now |
DISTI #
CRHV2010AF30M0FKE5
|
Avnet Americas | CRHV2010AF 30M 1% 100 E5 e3 - Tape and Reel (Alt: CRHV2010AF30M0FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $1.9740 | Buy Now |
DISTI #
71-RHV2010AF30M0FKE5
|
Mouser Electronics | Thick Film Resistors - SMD 30M OHM 1% 2KV RoHS: Compliant | 500 |
|
$1.7600 / $3.9500 | Buy Now |
|
Future Electronics | 2010 30M Ohms 1% Thick Film Chip Resistors, High Voltage RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7200 / $1.7700 | Buy Now |
DISTI #
CRHV2010AF30M0FKE5
|
TTI | Thick Film Resistors - SMD 30M OHM 1% 2KV pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7500 | Buy Now |
DISTI #
C1S803608069462
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 6 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF30M0FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF30M0FKE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF30M0FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF30M0FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF30M0FKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKET |
CRHV2010AF30M0FKTW | Fixed Resistor, | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKTW |
CRHV2010AF30M0FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKFB |
CRHV2010AF30M0FKEW | Fixed Resistor, | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKEW |
CRHV2010AF30M0FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKEF |
CRHV2010AF30M0FKE1 | Fixed Resistor, | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKE1 |
CRHV2010AF30M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF30M0FKE5 vs CRHV2010AF30M0FKEB |