CRHV2010AF30M0FKTT
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of CRHV2010AF30M0FKTT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV2010AF30M0FKTT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRHV2010AF30M0FKTT
Avnet Americas CRHV2010AF 30M 1% 100 TT - Bulk (Alt: CRHV2010AF30M0FKTT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 250 $3.3840
  • 260 $3.3360
  • 510 $1.9040
  • 1,300 $1.2449
  • 2,500 $0.8580
  • 13,000 $0.8026
  • 25,000 $0.7837
$0.7837 / $3.3840 Buy Now

CAD Models for CRHV2010AF30M0FKTT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRHV2010AF30M0FKTT by Vishay Intertechnologies

CRHV2010AF30M0FKTT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
30000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CRHV2010AF30M0FKTT
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Alternate Parts for CRHV2010AF30M0FKTT

This table gives cross-reference parts and alternative options found for CRHV2010AF30M0FKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF30M0FKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHV2010AF30M0FKEW Fixed Resistor, Vishay Intertechnologies CRHV2010AF30M0FKTT vs CRHV2010AF30M0FKEW
CRHV2010AF30M0FKTW Fixed Resistor, Vishay Intertechnologies CRHV2010AF30M0FKTT vs CRHV2010AF30M0FKTW
CRHV2010AF30M0FKET Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF30M0FKTT vs CRHV2010AF30M0FKET
CRHV2010AF30M0FKEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF30M0FKTT vs CRHV2010AF30M0FKEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV2010AF30M0FKTT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV2010AF30M0FKTT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV2010AF30M0FKTT would you like to use for your alert(s)?
  • Please alert me when CRHV2010AF30M0FKTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV2010AF30M0FKTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV2010AF30M0FKTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV2010AF30M0FKTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV2010AF30M0FKTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV2010AF30M0FKTT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: