There are no models available for this part yet.
Overview of CRHV2510AF500MFKFT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for CRHV2510AF500MFKFT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRHV2510AF500MFKFT
|
Avnet Americas | CRHV2510AF 500M 1% 100 FT e2 - Bulk (Alt: CRHV2510AF500MFKFT) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7694 | Buy Now |
CAD Models for CRHV2510AF500MFKFT by Vishay Intertechnologies
Part Data Attributes for CRHV2510AF500MFKFT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.635 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
500000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2510
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
2500 V
|
Alternate Parts for CRHV2510AF500MFKFT
This table gives cross-reference parts and alternative options found for CRHV2510AF500MFKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF500MFKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510AF500MFKTB | Fixed Resistor, | Vishay Intertechnologies | CRHV2510AF500MFKFT vs CRHV2510AF500MFKTB |
CRHV2510AF500MFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 500000000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF500MFKFT vs CRHV2510AF500MFKTT |