Part Details for CRHV2510CF1G00GWSB by Vishay Intertechnologies
Overview of CRHV2510CF1G00GWSB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for CRHV2510CF1G00GWSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2510CF1G00GWSB
|
Avnet Americas | Res Thick Film 2510 1GOhm 2% 3/5W ±350ppm/°C Molded Bulk - Bulk (Alt: CRHV2510CF1G00GWSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CRHV2510CF1G00GWSB
|
Avnet Americas | Res Thick Film 2510 1GOhm 2% 3/5W ±350ppm/°C Molded Bulk - Bulk (Alt: CRHV2510CF1G00GWSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CRHV2510CF1G00GWSB
|
Avnet Americas | Res Thick Film 2510 1GOhm 2% 3/5W ±350ppm/°C Molded Bulk - Bulk (Alt: CRHV2510CF1G00GWSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CRHV2510CF1G00GWSB
CRHV2510CF1G00GWSB CAD Models
CRHV2510CF1G00GWSB Part Data Attributes
|
CRHV2510CF1G00GWSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510CF1G00GWSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 2% +/-Tol, 350ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 2500 V |