Part Details for CRHV2510CF1G00KKSW by Vishay Intertechnologies
Overview of CRHV2510CF1G00KKSW by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV2510CF1G00KKSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2510CF1G00KKSW
|
Avnet Americas | Res Thick Film 2510 1GOhm 10% 3/5W ±100ppm/°C Molded Tray - Bulk (Alt: CRHV2510CF1G00KKSW) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3284 / $5.0764 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.7000 | Buy Now |
DISTI #
CRHV2510CF1G00KKSW
|
Avnet Americas | Res Thick Film 2510 1GOhm 10% 3/5W ±100ppm/°C Molded Tray - Bulk (Alt: CRHV2510CF1G00KKSW) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3284 / $5.0764 | Buy Now |
DISTI #
CRHV2510CF1G00KKSW
|
Avnet Americas | Res Thick Film 2510 1GOhm 10% 3/5W ±100ppm/°C Molded Tray - Bulk (Alt: CRHV2510CF1G00KKSW) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3284 / $5.0764 | Buy Now |
Part Details for CRHV2510CF1G00KKSW
CRHV2510CF1G00KKSW CAD Models
CRHV2510CF1G00KKSW Part Data Attributes
|
CRHV2510CF1G00KKSW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510CF1G00KKSW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510CF1G00KKSW
This table gives cross-reference parts and alternative options found for CRHV2510CF1G00KKSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510CF1G00KKSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510CE1G00KKSF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF1G00KKSW vs CRHV2510CE1G00KKSF |
CRHV2510CF1G00KKSW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF1G00KKSW vs CRHV2510CF1G00KKSW |
CRHV2510CF1G00KKTW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF1G00KKSW vs CRHV2510CF1G00KKTW |
CRHV2510AE1G00KKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF1G00KKSW vs CRHV2510AE1G00KKN1 |
CRHV2510AF1G00KKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF1G00KKSW vs CRHV2510AF1G00KKSB |
CRHV2510CF1G00KKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF1G00KKSW vs CRHV2510CF1G00KKTB |