-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CRHV2512AF15M0FKE
|
Mouser Electronics | Thick Film Resistors - SMD 15Mohms 1% 1Watt 100ppm 3-side term RoHS: Compliant | 1613 |
|
$1.6000 / $4.1100 | Buy Now |
DISTI #
CRHV2512AF15M0FKET
|
TTI | Thick Film Resistors - SMD 15Mohms 1% 1Watt 100ppm 3-side term pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2000 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF15M0FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF15M0FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF15M0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF15M0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K1505FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRHV2512AF15M0FKET vs RVC63K1505FTE |
CRMV2512BC15M0FKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRMV2512BC15M0FKN5 |
CRHV2512AF15M0FKET | RES,SMT,THICK FILM,15M OHMS,3KWV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Techno | CRHV2512AF15M0FKET vs CRHV2512AF15M0FKET |
CRMA2512AF15M0FKEF | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRMA2512AF15M0FKEF |
RVC63K1505FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRHV2512AF15M0FKET vs RVC63K1505FB |
CRHV2512AD15M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRHV2512AD15M0FKNT |
CRMA2512BF15M0FKEW | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRMA2512BF15M0FKEW |
CRMV2512BB15M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRMV2512BB15M0FKNF |
CRHV2512CA15M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRHV2512CA15M0FKNF |
CRHV2512AF15M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKET vs CRHV2512AF15M0FKE5 |