-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 300000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2512AF300MJNET
|
Avnet Americas | CRHV2512AF 300M 5% 200 ET e3 - Bulk (Alt: CRHV2512AF300MJNET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF300MJNET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF300MJNET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 300000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2004 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF300MJNET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF300MJNET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512AF300MJNSW | Fixed Resistor, | Vishay Intertechnologies | CRHV2512AF300MJNET vs CRHV2512AF300MJNSW |
CRHV2512AF300MJNSB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF300MJNET vs CRHV2512AF300MJNSB |
CRHV2512AF300MJNTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF300MJNET vs CRHV2512AF300MJNTW |
CRHV2512AF300MJNTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF300MJNET vs CRHV2512AF300MJNTT |
CRHV2512AF300MJNEW | Fixed Resistor, | Vishay Intertechnologies | CRHV2512AF300MJNET vs CRHV2512AF300MJNEW |