-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P6C, Single Port, Vertical, Shielded, No LED, Through Hole, RJ12 Modular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ024-1-TH-ND
|
DigiKey | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6863 / $1.3200 | Buy Now |
DISTI #
490-CRJ024-1-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 6P6C, 6u, shielded, mounting flange RoHS: Compliant | 363 |
|
$0.6860 / $1.3200 | Buy Now |
|
Future Electronics | 6P6C, Single Port, Vertical Shielded No LED, Through Hole RJ12 Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.7200 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRJ024-1-TH
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CRJ024-1-TH
CUI Devices
6P6C, Single Port, Vertical, Shielded, No LED, Through Hole, RJ12 Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |