-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5028
|
Newark | Res, Thick Film, 0R33, 1%, 0.1W, 0603, Resistance:0.33Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL0603-FW-R330ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11925 |
|
$0.1050 / $0.2690 | Buy Now |
DISTI #
12AC0443
|
Newark | Res, 0R33, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:0.33Ohm, Product Range:Crl Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CRL0603-FW-R330ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
CRL0603-FW-R330ELFCT-ND
|
DigiKey | RES 0.33 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4594 In Stock |
|
$0.0187 / $0.2300 | Buy Now |
DISTI #
CRL0603-FW-R330ELF
|
Avnet Americas | SMD Chip Resistor, 330 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL0603-FW-R330ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0341 | Buy Now |
DISTI #
652-CRL0603FWR330ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.33ohm 1% 1/10watt RoHS: Compliant | 7890 |
|
$0.0180 / $0.2300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 3244 |
|
RFQ | ||
DISTI #
CRL0603-FW-R330ELF
|
TTI | Current Sense Resistors - SMD 0.33ohm 1% 1/10watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0304 | Buy Now |
DISTI #
CRL0603-FW-R330ELF
|
Avnet Americas | SMD Chip Resistor, 330 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL0603-FW-R330ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0341 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1250 | 1460 |
|
$0.0883 / $0.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRL0603-FW-R330ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL0603-FW-R330ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2031 V |