-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5576
|
Newark | Res, Thick Film, 0R05, 1%, 0.125W, 0805, Resistance:0.05Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL0805-FW-R050ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1600 | Buy Now |
DISTI #
94W6864
|
Newark | Res, Thick Film, 0R05, 1%, 0.125W, 0805, Reel, Resistance:0.05Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense Rohs Compliant: Yes |Bourns CRL0805-FW-R050ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 4581 |
|
RFQ | ||
DISTI #
CRL0805-FW-R050ELF
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRL0805-FW-R050ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2008296RL
|
element14 Asia-Pacific | RES, 0R05, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1190 / $0.1649 | Buy Now |
DISTI #
2008296
|
element14 Asia-Pacific | RES, 0R05, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1190 / $0.2728 | Buy Now |
DISTI #
2336529
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.1286 | Buy Now |
DISTI #
2008296
|
Farnell | RES, 0R05, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1174 / $0.4308 | Buy Now |
DISTI #
2008296RL
|
Farnell | RES, 0R05, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1174 / $0.2022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRL0805-FW-R050ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL0805-FW-R050ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.11 V |