There are no models available for this part yet.
Overview of CRL0805-JW-R510ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRL0805-JW-R510ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K1519
|
Newark | Resistor, ruthenium Oxide,0.51Ohms,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CRL0805-JW-R510ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now | |
DISTI #
CRL0805-JW-R510ELF-ND
|
DigiKey | RES 0.51 OHM 5% 1/4W 0805 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 | Buy Now | |
DISTI #
CRL0805-JW-R510ELF
|
Avnet Americas | Res Thick Film 0805 0.51 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CRL0805-JW-R510ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0246 | Buy Now | |
DISTI #
652-CRL0805JWR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.51ohm 5% RoHS: Compliant | 0 |
|
$0.0250 / $0.2400 | Order Now | |
Onlinecomponents.com | Low Value Chip Resistor - 0.25W - 0.51 ohm ±5% - ±200ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.0224 / $0.0294 | Buy Now | ||
Master Electronics | Low Value Chip Resistor - 0.25W - 0.51 ohm ±5% - ±200ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.0224 / $0.0294 | Buy Now |
CAD Models for CRL0805-JW-R510ELF by Bourns Inc
Part Data Attributes for CRL0805-JW-R510ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.3571 V
|