Part Details for CRL0805-JW-R560ELF by Bourns Inc
Overview of CRL0805-JW-R560ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL0805-JW-R560ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1520
|
Newark | Resistor, ruthenium Oxide,0.56Ohms,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CRL0805-JW-R560ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
CRL0805-JW-R560ELF-ND
|
DigiKey | RES 0.56 OHM 5% 1/4W 0805 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 | Buy Now |
DISTI #
CRL0805-JW-R560ELF
|
Avnet Americas | Res Thick Film 0805 0.56 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CRL0805-JW-R560ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0246 | Buy Now |
DISTI #
652-CRL0805JWR560ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.56ohm 5% RoHS: Compliant | 4420 |
|
$0.0250 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.25W - 0.56 ohm ±5% - ±200ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.0224 / $0.0294 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.25W - 0.56 ohm ±5% - ±200ppm/°C - SMD 0805 RoHS: Compliant | 0 |
|
$0.0224 / $0.0294 | Buy Now |
Part Details for CRL0805-JW-R560ELF
CRL0805-JW-R560ELF CAD Models
CRL0805-JW-R560ELF Part Data Attributes
|
CRL0805-JW-R560ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL0805-JW-R560ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3742 V |