-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4060
|
Newark | Res, R16, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Bourns CRL1206-FW-R160ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
06X5054
|
Newark | Res, Thick Film, 0R16, 1%, 0.25W, 1206, Resistance:0.16Ohm, Product Range:Crl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRL1206-FW-R160ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$0.0320 | Buy Now |
DISTI #
32K1579
|
Newark | Surface Mount Chip Resistor, Thick Film, Crl Series, 0.16 Ohm, 250 Mw, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CRL1206-FW-R160ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
CRL1206-FW-R160ELFCT-ND
|
DigiKey | RES 0.16 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13780 In Stock |
|
$0.0328 / $0.2900 | Buy Now |
DISTI #
CRL1206-FW-R160ELF
|
Avnet Americas | SMD Chip Resistor, 160 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-FW-R160ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0369 | Buy Now |
DISTI #
06X5054
|
Avnet Americas | SMD Chip Resistor, 160 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 06X5054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.0790 / $0.1050 | Buy Now |
DISTI #
652-CRL1206FWR160ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.16ohm 1% RoHS: Compliant | 30227 |
|
$0.0320 / $0.2900 | Buy Now |
DISTI #
V36:1790_06252181
|
Arrow Electronics | Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2350 | Americas - 10000 |
|
$0.0318 / $0.0430 | Buy Now |
DISTI #
V72:2272_06252181
|
Arrow Electronics | Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4885 |
|
$0.0434 / $0.2016 | Buy Now |
DISTI #
77795415
|
Verical | Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2350 | Americas - 10000 |
|
$0.0318 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRL1206-FW-R160ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-FW-R160ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2828 V |