Part Details for CRL1206-JW-R150ELF by Bourns Inc
Overview of CRL1206-JW-R150ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL1206-JW-R150ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5071
|
Newark | Res, Thick Film, 0R15, 5%, 0.25W, 1206, Resistance:0.15Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL1206-JW-R150ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$0.1240 / $0.3150 | Buy Now |
DISTI #
CRL1206-JW-R150ELFCT-ND
|
DigiKey | RES 0.15 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6724 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
CRL1206-JW-R150ELF
|
Avnet Americas | SMD Chip Resistor, 150 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R150ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0398 | Buy Now |
DISTI #
652-CRL1206JWR150ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.15ohm 5% RoHS: Compliant | 7652 |
|
$0.0500 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.15 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant |
5000 In Stock |
|
$0.0356 / $0.0445 | Buy Now |
DISTI #
54156918
|
Verical | Res Thick Film 1206 0.15 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2102 | Americas - 5000 |
|
$0.0485 / $0.0579 | Buy Now |
DISTI #
67460944
|
Verical | Res Thick Film 1206 0.15 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2310 | Americas - 5000 |
|
$0.0335 | Buy Now |
DISTI #
CRL1206-JW-R150ELF
|
TTI | Current Sense Resistors - SMD 0.15ohm 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0350 / $0.0357 | Buy Now |
DISTI #
CRL1206-JW-R150ELF
|
Avnet Abacus | SMD Chip Resistor, 150 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R150ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600285724
|
Chip1Stop | Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0326 | Buy Now |
Part Details for CRL1206-JW-R150ELF
CRL1206-JW-R150ELF CAD Models
CRL1206-JW-R150ELF Part Data Attributes
|
CRL1206-JW-R150ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-JW-R150ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2739 V |