Part Details for CRL1206-JW-R510ELF by Bourns Inc
Overview of CRL1206-JW-R510ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL1206-JW-R510ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5078
|
Newark | Res, Thick Film, 0R51, 5%, 0.25W, 1206, Resistance:0.51Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL1206-JW-R510ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 413 |
|
$0.0200 | Buy Now |
DISTI #
32K1663
|
Newark | Surface Mount Chip Resistor, Thick Film, Crl Series, 0.51 Ohm, 250 Mw, 5%, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CRL1206-JW-R510ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
118-CRL1206-JW-R510ELFCT-ND
|
DigiKey | RES 0.51 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4450 In Stock |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
06X5078
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 06X5078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 413 Partner Stock |
|
$0.0750 / $0.1190 | Buy Now |
DISTI #
CRL1206-JW-R510ELF
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R510ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0398 | Buy Now |
DISTI #
652-CRL1206JWR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.51ohm 5% RoHS: Compliant | 80 |
|
$0.0350 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.51 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0352 / $0.0438 | Buy Now |
DISTI #
CRL1206-JW-R510ELF
|
TTI | Current Sense Resistors - SMD 0.51ohm 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
CRL1206-JW-R510ELF
|
Avnet Abacus | SMD Chip Resistor, 510 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R510ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601070396
|
Chip1Stop | Res Thick Film 1206 0.51 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 1247 |
|
$0.0065 / $0.0115 | Buy Now |
Part Details for CRL1206-JW-R510ELF
CRL1206-JW-R510ELF CAD Models
CRL1206-JW-R510ELF Part Data Attributes
|
CRL1206-JW-R510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-JW-R510ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.505 V |
Alternate Parts for CRL1206-JW-R510ELF
This table gives cross-reference parts and alternative options found for CRL1206-JW-R510ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL1206-JW-R510ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS06JTFUR510N | Fixed Resistor, Metal Film, 0.5W, 0.51ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CRL1206-JW-R510ELF vs CS06JTFUR510N |