Part Details for CRL1206-JW-R680ELF by Bourns Inc
Overview of CRL1206-JW-R680ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL1206-JW-R680ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1666
|
Newark | Resistor, ruthenium Oxide,0.68Ohms,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CRL1206-JW-R680ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
118-CRL1206-JW-R680ELFCT-ND
|
DigiKey | RES 0.68 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2855 In Stock |
|
$0.0316 / $0.2800 | Buy Now |
DISTI #
CRL1206-JW-R680ELF
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R680ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0355 | Buy Now |
DISTI #
652-CRL1206JWR680ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.68ohm 5% RoHS: Compliant | 17161 |
|
$0.0210 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.68 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0187 / $0.0398 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.5W - 0.68 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0187 / $0.0398 | Buy Now |
Part Details for CRL1206-JW-R680ELF
CRL1206-JW-R680ELF CAD Models
CRL1206-JW-R680ELF Part Data Attributes:
|
CRL1206-JW-R680ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-JW-R680ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.5831 V |