Part Details for CRL1206-JW-R820ELF by Bourns Inc
Overview of CRL1206-JW-R820ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL1206-JW-R820ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5080
|
Newark | Res, Thick Film, 0R82, 5%, 0.25W, 1206, Resistance:0.82Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL1206-JW-R820ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0190 | Buy Now |
DISTI #
12AC0463
|
Newark | Res, 0R82, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0.82Ohm, Product Range:Crl Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CRL1206-JW-R820ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
32K1668
|
Newark | Resistor, 0R82, 0.25W, 5%, 1206, Resistance:0.82Ohm, Product Range:Crl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRL1206-JW-R820ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
CRL1206-JW-R820ELFCT-ND
|
DigiKey | RES 0.82 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9916 In Stock |
|
$0.0240 / $0.1500 | Buy Now |
DISTI #
CRL1206-JW-R820ELF
|
Avnet Americas | SMD Chip Resistor, 820 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-JW-R820ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0355 | Buy Now |
DISTI #
652-CRL1206JWR820ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.82ohm 5% RoHS: Compliant | 7228 |
|
$0.0230 / $0.1500 | Buy Now |
DISTI #
70408694
|
RS | CRL Thick Film Surface Mount Resistor 1206,820mOhms +/-5% 0.25W +/-200ppm | Bourns CRL1206-JW-R820ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0350 / $0.0370 | RFQ |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.82 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant |
10000 In Stock |
|
$0.0187 / $0.0398 | Buy Now |
DISTI #
53719716
|
Verical | Res Thick Film 1206 0.82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2051 | Americas - 10000 |
|
$0.0260 / $0.0517 | Buy Now |
DISTI #
CRL1206-JW-R820ELF
|
TTI | Current Sense Resistors - SMD 0.82ohm 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0319 / $0.0359 | Buy Now |
Part Details for CRL1206-JW-R820ELF
CRL1206-JW-R820ELF CAD Models
CRL1206-JW-R820ELF Part Data Attributes
|
CRL1206-JW-R820ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-JW-R820ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6403 V |
Alternate Parts for CRL1206-JW-R820ELF
This table gives cross-reference parts and alternative options found for CRL1206-JW-R820ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL1206-JW-R820ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS06JBFUR820 | Fixed Resistor, Metal Film, 0.5W, 0.82ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CRL1206-JW-R820ELF vs CS06JBFUR820 |
CS06JTFUR820 | Fixed Resistor, Metal Film, 0.5W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRL1206-JW-R820ELF vs CS06JTFUR820 |
SR732BRTTDR82J | Fixed Resistor, 0.33W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRL1206-JW-R820ELF vs SR732BRTTDR82J |
CS06JBFUR820N | Fixed Resistor, Metal Film, 0.5W, 0.82ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CRL1206-JW-R820ELF vs CS06JBFUR820N |