There are no models available for this part yet.
Overview of CRL2010-JW-R360ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRL2010-JW-R360ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K1793
|
Newark | Chip Resistors - Low Value Rohs Compliant: Yes |Bourns CRL2010-JW-R360ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now | |
DISTI #
CRL2010-JW-R360ELF-ND
|
DigiKey | RES 0.36 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1436 | Buy Now | |
DISTI #
CRL2010-JW-R360ELF
|
Avnet Americas | Res Thick Film 2010 0.36 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: CRL2010-JW-R360ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now | |
DISTI #
652-CRL2010JWR360ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.36ohm 5% RoHS: Compliant | 0 |
|
$0.1260 / $0.3800 | Order Now | |
Onlinecomponents.com | Low Value Chip Resistor - 0.75W - 0.36 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant | 0 |
|
$0.1145 / $0.1365 | Buy Now | ||
Bristol Electronics | 3736 |
|
RFQ | ||||
Quest Components | 2988 |
|
$0.1952 / $0.9760 | Buy Now | |||
Master Electronics | Low Value Chip Resistor - 0.75W - 0.36 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant | 0 |
|
$0.1145 / $0.1365 | Buy Now |
CAD Models for CRL2010-JW-R360ELF by Bourns Inc
Part Data Attributes for CRL2010-JW-R360ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.36 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.5196 V
|
Alternate Parts for CRL2010-JW-R360ELF
This table gives cross-reference parts and alternative options found for CRL2010-JW-R360ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL2010-JW-R360ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73L6R36J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.36ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | CTS Corporation | CRL2010-JW-R360ELF vs 73L6R36J |