Part Details for CRL20W-1K by SR Components Inc
Overview of CRL20W-1K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL20W-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRL20W-1K
|
TME | Resistor: wire-wound, cement, THT, 1kΩ, 20W, ±5%, 13x13x60mm Min Qty: 2 | 0 |
|
$0.3040 / $0.6540 | RFQ |