Part Details for CRL2512-FW-R360ELF by Bourns Inc
Overview of CRL2512-FW-R360ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2512-FW-R360ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0580
|
Newark | Chip Resistors - Low Value Rohs Compliant: Yes |Bourns CRL2512-FW-R360ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
CRL2512-FW-R360ELF-ND
|
DigiKey | RES 0.36 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2311 | Buy Now |
DISTI #
CRL2512-FW-R360ELF
|
Avnet Americas | SMD Chip Resistor, 360 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-FW-R360ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.2272 | Buy Now |
DISTI #
652-CRL2512FWR360ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.36ohm 1% RoHS: Compliant | 0 |
|
$0.1990 / $0.2000 | Order Now |
DISTI #
CRL2512-FW-R360ELF
|
Avnet Americas | SMD Chip Resistor, 360 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-FW-R360ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.2272 | Buy Now |
DISTI #
CRL2512-FW-R360ELF
|
Avnet Abacus | SMD Chip Resistor, 360 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-FW-R360ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRL2512-FW-R360ELF
CRL2512-FW-R360ELF CAD Models
CRL2512-FW-R360ELF Part Data Attributes:
|
CRL2512-FW-R360ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2512-FW-R360ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.36ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6 V |