Part Details for CRL7W-5R6 by SR Components Inc
Overview of CRL7W-5R6 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL7W-5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRL7W-5R6
|
TME | Resistor: wire-wound, cement, THT, 5.6Ω, 7W, ±5%, 9.5x9.5x35mm Min Qty: 5 | 0 |
|
$0.0960 / $0.2100 | RFQ |