Part Details for CRLCBSRE-4-01 by Essentra Components
Overview of CRLCBSRE-4-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRLCBSRE-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3349
|
Newark | Cupped Rev Cct Board Supp, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.35Mm, External Width:3.988Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Diameter:8Mm, Overall Rohs Compliant: Yes |Essentra Components CRLCBSRE-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$5.2100 / $7.0500 | Buy Now |
DISTI #
RPC1923-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10034 In Stock |
|
$0.2712 / $0.5400 | Buy Now |
DISTI #
144-CRLCBSRE-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,1/4 in Spc RoHS: Compliant | 30 |
|
$0.2120 / $0.3500 | Buy Now |
DISTI #
70904535
|
RS | CB Spt, Reverse Mnt, Natural,1/4 in Spc | Essentra Components CRLCBSRE-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3670 / $0.4240 | Buy Now |
|
Future Electronics | CRLCBSRE Series Natural Nylon .250 inch Reverse Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2800 | Buy Now |
DISTI #
RICCRLCBSRE-4-01
|
Heilind Electronics | CB SptReverse MntNatural1/4 in Spc | Americas - 130 in Stock |
|
$0.2972 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 6.4 mm (0.250 in) - Style 2 RoHS: Compliant |
8025 In Stock |
|
$0.2034 / $0.3464 | Buy Now |
DISTI #
61231985
|
Verical | Cupped Reverse Locking Cbs,Round Hole,English Min Qty: 200 Package Multiple: 100 Date Code: 2128 | Americas - 8025 |
|
$0.2908 / $0.4631 | Buy Now |
DISTI #
RICCRLCBSRE-4-01
|
Interstate Connecting Components | CB SptReverse MntNatural1/4 in Spc | 43 |
|
$0.2972 | Buy Now |
DISTI #
RICCRLCBSRE-4-01
|
DB Roberts | CB SptReverse MntNatural1/4 in Spc | 67 |
|
$0.5715 | Buy Now |
Part Details for CRLCBSRE-4-01
CRLCBSRE-4-01 CAD Models
CRLCBSRE-4-01 Part Data Attributes
|
CRLCBSRE-4-01
Essentra Components
Buy Now
|
Compare Parts:
CRLCBSRE-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |