Part Details for CRM-2T /UNI by ELKO EP HOLDING SE
Overview of CRM-2T /UNI by ELKO EP HOLDING SE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM-2T /UNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRM-2T/UNI
|
TME | Timer, 0,1s÷100days, DPDT, 250VAC/16A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 5 |
|
$33.3000 / $39.4900 | Buy Now |