Part Details for CRM0603AFX-R180ELF by Bourns Inc
Overview of CRM0603AFX-R180ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM0603AFX-R180ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6280
|
Newark | Reshighpowera 0603 R180 1% 125Mw Tc150 /Tape & Reel - 7" Reel |Bourns CRM0603AFX-R180ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
118-CRM0603AFX-R180ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 R180 1% 125MW Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
CRM0603AFX-R180ELF
|
Avnet Americas | Resistor Thick Film High Power 0603 0.18 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRM0603AFX-R180ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Resistor - 0.18ohm ±1% - 0.125W - ±150ppm/°C - -55°C to +155°C - SMD 0603 - Tape&Reel | 0 |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
CRM0603AFX-R180ELF
|
Avnet Americas | Resistor Thick Film High Power 0603 0.18 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRM0603AFX-R180ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now |
|
Master Electronics | High Power Thick Film Resistor - 0.18ohm ±1% - 0.125W - ±150ppm/°C - -55°C to +155°C - SMD 0603 - Tape&Reel | 0 |
|
$0.1100 / $0.1290 | Buy Now |
Part Details for CRM0603AFX-R180ELF
CRM0603AFX-R180ELF CAD Models
CRM0603AFX-R180ELF Part Data Attributes:
|
CRM0603AFX-R180ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0603AFX-R180ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 0.477V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.477 V |