-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0980
|
Newark | Reshighpower 0805 10R 5% 250Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM0805-JW-100ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
118-CRM0805-JW-100ELFCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13580 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
CRM0805-JW-100ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRM0805-JW-100ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
652-CRM0805-JW100ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResHighPower 0805 10R 5% 250mW TC200 | 12933 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_14673044
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 29 |
|
$0.0072 / $0.0510 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.25W - 10.0 ohms ±5% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel | 0 |
|
$0.0063 / $0.0094 | Buy Now |
DISTI #
CRM0805-JW-100ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRM0805-JW-100ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0065 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.25W - 10.0 ohms ±5% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel | 0 |
|
$0.0063 / $0.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM0805-JW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-JW-100ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRM0805-JW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-JW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ALBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs SG73P2ALBK100J |
FPF05JV-100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805-JW-100ELF vs FPF05JV-100 |
RK73B2ARTBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs RK73B2ARTBK100J |
SG73S2ALBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs SG73S2ALBK100J |
RMP10R-10R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CRM0805-JW-100ELF vs RMP10R-10R-J |
CRS0805AJW-100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRM0805-JW-100ELF vs CRS0805AJW-100ELF |
SG73S2ALTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs SG73S2ALTED100J |
SG73P2ATBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs SG73P2ATBK100J |
SCR20-100JB | Fixed Resistor, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRM0805-JW-100ELF vs SCR20-100JB |
SG73P2ALTDD100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805-JW-100ELF vs SG73P2ALTDD100J |