Part Details for CRM1206-FX-1500ELF by Bourns Inc
Overview of CRM1206-FX-1500ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM1206-FX-1500ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8741
|
Newark | Reshighpower 1206 150R 1% 500Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM1206-FX-1500ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
CRM1206-FX-1500ELF-ND
|
DigiKey | RES SMD 150 OHM 1% 1/2W 1206 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
CRM1206-FX-1500ELF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FX-1500ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0185 | Buy Now |
DISTI #
652-CRM1206FX1500ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 150 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0120 / $0.0221 | Buy Now |
DISTI #
CRM1206-FX-1500ELF
|
TTI | Current Sense Resistors - SMD CHIP RESISTOR Low Value pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0187 / $0.0198 | Buy Now |
DISTI #
CRM1206-FX-1500ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM1206-FX-1500ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 150 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0120 / $0.0221 | Buy Now |
Part Details for CRM1206-FX-1500ELF
CRM1206-FX-1500ELF CAD Models
CRM1206-FX-1500ELF Part Data Attributes
|
CRM1206-FX-1500ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-1500ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM1206-FX-1500ELF
This table gives cross-reference parts and alternative options found for CRM1206-FX-1500ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FX-1500ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC1206150RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRM1206-FX-1500ELF vs RCC1206150RFKEA |
RMCP1206FT150R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM1206-FX-1500ELF vs RMCP1206FT150R |
CRM1206AFX-1500ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRM1206-FX-1500ELF vs CRM1206AFX-1500ELF |
RCS1206150RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRM1206-FX-1500ELF vs RCS1206150RFKEA |
AC1206FR-7W150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-FX-1500ELF vs AC1206FR-7W150RL |
NRCPS12F1500TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRM1206-FX-1500ELF vs NRCPS12F1500TRQYF |
ESR18EZPF1500 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRM1206-FX-1500ELF vs ESR18EZPF1500 |
RPC1206FT150R-HP | Fixed Resistor, Thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-FX-1500ELF vs RPC1206FT150R-HP |